396-016-558-808

Heilind Number:EDA396-016-558-808
Manufacturer:EDAC
Manufacturer Number:396-016-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for superior performance, this connector features a 2-row design with 16 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for seamless integration, while its 3A amperage rating makes it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component.