396-016-558-812

Heilind Number:EDA396-016-558-812
Manufacturer:EDAC
Manufacturer Number:396-016-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows of 16 positions, it offers ample space for seamless board-to-board connection. The convenient right-angle mount orientation and .125-inch pitch make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for seamless and secure electronic connections.