396-016-558-858

Heilind Number:EDA396-016-558-858
Manufacturer:EDAC
Manufacturer Number:396-016-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-558-858

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient current transfer. With two rows and 16 positions, it accommodates multiple connections with ease. The right-angle mount orientation and .125" pitch allow for seamless integration into your board-to-board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.