396-016-559-101

Heilind Number:EDA396-016-559-101
Manufacturer:EDAC
Manufacturer Number:396-016-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in all electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3 A. With a single row design and a pitch of .125 inches, it allows for seamless integration into your circuit board setup. Boasting 16 positions, it offers ample connectivity options for your devices. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Upgrade your board-to-board connections with this essential component.