396-016-559-102

Heilind Number:EDA396-016-559-102
Manufacturer:EDAC
Manufacturer Number:396-016-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in all environments. Featuring a single row configuration and 16 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Ideal for right angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.