396-016-559-103

Heilind Number:EDA396-016-559-103
Manufacturer:EDAC
Manufacturer Number:396-016-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row layout and 16 positions, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports efficient power transmission. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise positioning on your board. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your system with this essential component and experience seamless performance like never before.