396-016-559-104

Heilind Number:EDA396-016-559-104
Manufacturer:EDAC
Manufacturer Number:396-016-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 16 positions, it offers ample space for efficient board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its right-angle mount orientation allows for easy installation, making it a must-have component in your electronics toolkit. Elevate your connectivity solutions with this versatile Card Edge Connector.