396-016-559-108

Heilind Number:EDA396-016-559-108
Manufacturer:EDAC
Manufacturer Number:396-016-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 16 contact positions, crafted from high-quality Copper Alloy, guarantee reliable power transmission with a maximum amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, this connector offers precise and efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup today with this essential component.