396-016-559-201

Heilind Number:EDA396-016-559-201
Manufacturer:EDAC
Manufacturer Number:396-016-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-201

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. Its 2-row layout, comprising 16 positions, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Perfect for space-constrained designs, its right-angle mount orientation optimizes layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with ease.