396-016-559-202

Heilind Number:EDA396-016-559-202
Manufacturer:EDAC
Manufacturer Number:396-016-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-202

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The dual-row design with 16 positions allows for versatile board-to-board connections, while the copper alloy contacts guarantee high conductivity. Its .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for right-angle mounting, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.