396-016-559-207

Heilind Number:EDA396-016-559-207
Manufacturer:EDAC
Manufacturer Number:396-016-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With two rows and 16 positions, it offers ample connectivity options, all while maintaining a compact .125-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for seamless integration into your PCB layout, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for secure and efficient board-to-board connections.