396-016-559-212

Heilind Number:EDA396-016-559-212
Manufacturer:EDAC
Manufacturer Number:396-016-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-212

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its 2-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board PCB connections, it boasts a right-angle mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your circuitry with this essential component.