396-016-559-604

Heilind Number:EDA396-016-559-604
Manufacturer:EDAC
Manufacturer Number:396-016-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 3A amperage capacity meets your power needs. Featuring a single row design and 16 positions, it offers seamless integration for your PCB boards. The right-angle mount orientation allows for space-saving installation, and with a pitch of .125 inches and row spacing of .2 inches, it facilitates easy connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications in the industrial and electronic sectors. Explore our range of connectors to elevate your PCB projects.