396-016-559-678

Heilind Number:EDA396-016-559-678
Manufacturer:EDAC
Manufacturer Number:396-016-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-678

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various PCB applications. Upgrade your connectivity solutions with this high-quality component.