396-016-559-802

Heilind Number:EDA396-016-559-802
Manufacturer:EDAC
Manufacturer Number:396-016-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 16 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Its right-angle mount orientation adds versatility to your PCB setup, making it an essential component for any electronic project. Upgrade your connectivity with this top-quality Card Edge Connector.