396-016-559-803

Heilind Number:EDA396-016-559-803
Manufacturer:EDAC
Manufacturer Number:396-016-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek Black finish for a professional touch. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient connectivity for your electronic devices. The 16 positions provide ample room for your components, while the Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.