396-016-559-804

Heilind Number:EDA396-016-559-804
Manufacturer:EDAC
Manufacturer Number:396-016-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-804

Detailed Description

Enhance connectivity in your electronic designs with this versatile Card Edge Connector. Featuring a sleek black design, this connector offers durable performance with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material. Boasting two rows and sixteen positions, it provides ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, its contacts ensure reliable signal transmission. With a .125-inch pitch and .2-inch row spacing, it facilitates precise installation on PCBs. The right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Trust in this connector for seamless integration and efficient signal transfer in your electronic systems.