396-016-559-808

Heilind Number:EDA396-016-559-808
Manufacturer:EDAC
Manufacturer Number:396-016-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-808

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 16 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its .125 inch pitch and .2 inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your setup with this essential component, a must-have in any connector toolkit.