396-016-559-858

Heilind Number:EDA396-016-559-858
Manufacturer:EDAC
Manufacturer Number:396-016-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 16 positions for efficient signal transfer. Its right-angle mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varying environments. Upgrade your system with this essential connector, ideal for a wide range of applications in the electronics industry.