396-016-559-878

Heilind Number:EDA396-016-559-878
Manufacturer:EDAC
Manufacturer Number:396-016-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-559-878

Detailed Description

Enhance connectivity on your PCB with this high-performing Card Edge Connector. Designed for optimum functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance. With a contact material of Copper Alloy, it guarantees secure and efficient connections. This connector boasts a dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodating up to 16 positions for versatile usage. Its right-angle mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for demanding applications, this connector is a must-have for your connectivity needs.