396-016-560-201

Heilind Number:EDA396-016-560-201
Manufacturer:EDAC
Manufacturer Number:396-016-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows with a total of 16 positions, each contact is made of reliable Copper Alloy, ensuring secure and efficient connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.