396-016-560-203

Heilind Number:EDA396-016-560-203
Manufacturer:EDAC
Manufacturer Number:396-016-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 16 copper alloy contact positions, it offers secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs. Trust in its 3A amperage rating and robust construction for seamless performance.