396-016-560-207

Heilind Number:EDA396-016-560-207
Manufacturer:EDAC
Manufacturer Number:396-016-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durable and reliable operation. With a current rating of 3 A, it effortlessly powers your electronic devices. Boasting dual rows and 16 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for seamless board-to-board PCB connections.