396-016-560-258

Heilind Number:EDA396-016-560-258
Manufacturer:EDAC
Manufacturer Number:396-016-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various applications. Featuring two rows of 16 positions each, this connector facilitates seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of industrial environments. Perfect for PCB assembly, it offers a secure and stable interface for your electronic components. Explore our range of connectors to find the perfect solution for your connectivity needs.