396-016-560-802

Heilind Number:EDA396-016-560-802
Manufacturer:EDAC
Manufacturer Number:396-016-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-802

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a double row configuration and 16 positions, it offers ample connectivity options for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.