396-016-560-807

Heilind Number:EDA396-016-560-807
Manufacturer:EDAC
Manufacturer Number:396-016-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-807

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a current rating of 3A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 16 positions, it offers ample space for seamless board-to-board connections, while the copper alloy contacts ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for demanding PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector for seamless and secure electronic connections.