396-016-560-808

Heilind Number:EDA396-016-560-808
Manufacturer:EDAC
Manufacturer Number:396-016-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-808

Detailed Description

Enhance your connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts crafted from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Each of its 16 positions is strategically positioned with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy integration into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.