396-016-560-858

Heilind Number:EDA396-016-560-858
Manufacturer:EDAC
Manufacturer Number:396-016-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-858

Detailed Description

Enhance the connectivity of your electronic devices with this versatile Card Edge Connector. Designed for seamless integration in PCB setups, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its robust construction and high amperage rating of 3A for dependable power transmission. Explore the full capabilities of your devices with this essential component.