396-016-560-878

Heilind Number:EDA396-016-560-878
Manufacturer:EDAC
Manufacturer Number:396-016-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-560-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, this connector offers a durable and reliable solution for your electronic projects. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and protection. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless communication between boards. Boasting 16 positions, this connector facilitates complex interconnections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity with this high-quality component.