396-017-520-101

Heilind Number:EDA396-017-520-101
Manufacturer:EDAC
Manufacturer Number:396-017-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a single row configuration with 17 positions, ensuring seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your connectivity game with this essential component.