396-017-520-104

Heilind Number:EDA396-017-520-104
Manufacturer:EDAC
Manufacturer Number:396-017-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-104

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 17 positions, ensuring seamless integration into your PCB setup. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation, it's easy to secure in place. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various electronic applications. Upgrade your connections with this high-quality component.