396-017-520-108

Heilind Number:EDA396-017-520-108
Manufacturer:EDAC
Manufacturer Number:396-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 17 positions and a single row layout, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch deliver reliable performance. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB connections with this essential component.