396-017-520-112

Heilind Number:EDA396-017-520-112
Manufacturer:EDAC
Manufacturer Number:396-017-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-112

Detailed Description

Enhance connectivity on your printed circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample space for secure connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.