396-017-520-158

Heilind Number:EDA396-017-520-158
Manufacturer:EDAC
Manufacturer Number:396-017-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-158

Detailed Description

Upgrade your electronic connections with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 17 positions, it offers seamless connectivity for your PCB boards. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .125 inch pitch and .2 inch row spacing make for easy installation. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its reliability for all your board-to-board connections.