396-017-520-603

Heilind Number:EDA396-017-520-603
Manufacturer:EDAC
Manufacturer Number:396-017-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 17 positions, perfect for your PCB assembly needs. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Each connection point is made with precision using Copper Alloy, guaranteeing efficient power transfer up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, this connector offers easy and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your board-to-board connections with this essential component.