396-017-520-612

Heilind Number:EDA396-017-520-612
Manufacturer:EDAC
Manufacturer Number:396-017-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row layout with a total of 17 positions, ensuring seamless integration into your circuit board setup. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3 A. The black color adds a sleek touch to your assembly, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications, meeting the highest standards of performance and safety. Elevate your connectivity solutions with this essential component.