396-017-520-678

Heilind Number:EDA396-017-520-678
Manufacturer:EDAC
Manufacturer Number:396-017-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures reliable power delivery with an amperage rating of 3 A. With a single row configuration and a pitch of .125 in, this connector offers precise alignment for 17 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Elevate your design with this essential component.