396-017-521-103

Heilind Number:EDA396-017-521-103
Manufacturer:EDAC
Manufacturer Number:396-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly blends style with functionality. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With 17 positions and a single row configuration, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, this connector has a .125-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component, ideal for board-to-board connections on your PCBs.