396-017-521-602

Heilind Number:EDA396-017-521-602
Manufacturer:EDAC
Manufacturer Number:396-017-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-521-602

Detailed Description

Enhance your electronic assembly with this sleek Black Card Edge Connector, boasting a durable UL 94V-0 Thermoplastic Polyester housing. Designed for seamless board-to-board connections, this connector features a single row with 17 positions and a pitch of .125 inches. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.