396-017-521-608

Heilind Number:EDA396-017-521-608
Manufacturer:EDAC
Manufacturer Number:396-017-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-521-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row, 17 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The black connector features a .125-inch pitch and .2-inch row spacing, facilitating efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility in various environments. Elevate your electronic assemblies with this essential component.