396-017-521-678

Heilind Number:EDA396-017-521-678
Manufacturer:EDAC
Manufacturer Number:396-017-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-521-678

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, a reliable essential for seamless board-to-board integration. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures long-lasting performance even in challenging environments. With a single row design and 17 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this straight mount orientation connector for a dependable and efficient solution to your connectivity needs.