396-017-522-102

Heilind Number:EDA396-017-522-102
Manufacturer:EDAC
Manufacturer Number:396-017-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability with a housing material of UL 94V-0 Thermoplastic Polyester. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring 17 positions and a pitch of .125 inches, this connector is perfect for seamless board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers reliable performance in various environments. Its straight mount orientation and 1-row configuration make installation a breeze. Upgrade your tech setup with this essential connector.