396-017-522-103

Heilind Number:EDA396-017-522-103
Manufacturer:EDAC
Manufacturer Number:396-017-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-103

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black finish that complements any assembly. With a contact material of durable Copper Alloy, it ensures reliable performance, even in high-demand applications. The single-row design with 17 positions allows for precise connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.