396-017-522-104

Heilind Number:EDA396-017-522-104
Manufacturer:EDAC
Manufacturer Number:396-017-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 17 positions, ensuring optimal performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various environments. The contact material, made from Copper Alloy, offers efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Whether for personal or professional use, it's a must-have in the realm of PCB connectors.