396-017-522-112

Heilind Number:EDA396-017-522-112
Manufacturer:EDAC
Manufacturer Number:396-017-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 17 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.