396-017-522-158

Heilind Number:EDA396-017-522-158
Manufacturer:EDAC
Manufacturer Number:396-017-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and is crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 17 positions, it offers ample connectivity options for your project. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you require straight mount orientation or operating in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector delivers reliable performance. Trust in its quality for your PCB assembly needs.