396-017-522-602

Heilind Number:EDA396-017-522-602
Manufacturer:EDAC
Manufacturer Number:396-017-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With a single row, straight mount orientation, and a total of 17 positions, this connector offers versatile connectivity options. The copper alloy contact material, with a pitch of .125 in and row spacing of .2 in, guarantees efficient signal transmission. Ideal for various electronic projects, this black connector is a essential component for ensuring optimal performance and durability.