396-017-522-603

Heilind Number:EDA396-017-522-603
Manufacturer:EDAC
Manufacturer Number:396-017-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-603

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB setup. Featuring a sleek black hue, it not only elevates the aesthetic appeal but also guarantees reliable functionality. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures durability and safety in operation. Boasting a single row design with Copper Alloy contacts, it facilitates efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The 17 available positions cater to a variety of applications, while the straight mount orientation simplifies installation. Whether in industrial or commercial settings, this connector excels, with an operating temperature range of -40 to 105 °C ensuring optimal performance even in challenging environments. Trust in its quality and versatility for all your connectivity needs.