396-017-522-607

Heilind Number:EDA396-017-522-607
Manufacturer:EDAC
Manufacturer Number:396-017-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-607

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 17 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Perfect for a wide range of applications, this connector is a must-have for any PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse industrial needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.