396-017-522-608

Heilind Number:EDA396-017-522-608
Manufacturer:EDAC
Manufacturer Number:396-017-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-608

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Designed for efficient PCB connections, this black connector features a single row with 17 copper alloy contact positions, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation makes it ideal for various electronic applications, providing a secure and stable connection. Upgrade your connectivity solutions with this essential component.